KEMET CorporationC317C103K5R5TA7301Condensateur céramique multicouche
Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 2.5 | |
| 3.81 X 2.54 X 5.08 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 5.08(Max) | |
| 5.08(Max) |
Get more with less with Kemet's C317C103K5R5TA7301 multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. Users like its outside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.81(Max) mm long, 5.84(Max) mm tall and 2.54(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.01uF. The C317C103K5R5TA7301 MLCC capacitor has a radial termination style.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

