KEMET CorporationC316C102K1R5TACondensateur céramique multicouche

Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C Bag

Use its standard classification system to find out what this C316C102K1R5TA multilayer ceramic capacitor from Kemet can do for you! Users like its outside crimp standoff wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.001uF. The C316C102K1R5TA MLCC capacitor has a radial termination style. This product is 3.81(Max) mm long, 5.84(Max) mm tall and 2.54(Max) mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

2 467 pièces: Prêt à être expédié le lendemain

    Total$92.93Price for 1196

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2309+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Méxique
      • In Stock: 2 467 pièces
      • Price: $0.0777

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.