KEMET CorporationC1206C220JDGACTUCondensateur céramique multicouche

Cap Ceramic 22pF 1000V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Medical T/R

Due to the use of different ceramic dielectric materials used in this C1206C220JDGACTU multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 5%. Its capacitance value is 22pF.

5 000 pièces: Livraison en 2 jours

    Total$705.00Price for 2500

    • (2500)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 5 000 pièces
      • Price: $0.282

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.