KEMET CorporationC1206C101JCGACTUCondensateur céramique multicouche
Cap Ceramic 100pF 500V C0G 5% Pad SMD 1206 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| C1206C101JCGACTU | |
| Automotive | Yes |
| PPAP | No |
| 100pF | |
| 5% | |
| 500VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| Yes | |
| High Voltage|Low ESL | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 3.2 X 1.6 X 1 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1 | |
| 0.025 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 |
This C1206C101JCGACTU multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 100pF. This product is 3.2 mm long, 1.2 mm tall and 1.6 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

