Diodes IncorporatedBZT52C18-7-FZener
Zener Diode Single 18V 6.41% 45Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 6.41% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.1 | |
| 45 | |
| 370 | |
| -65 | |
| 150 | |
| Commercial | |
| 14.2mV/°C | |
| 19.1 | |
| 16.8 | |
| Tape and Reel | |
| 0.01 | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05 |
| Largeur du paquet | 1.55 |
| Longueur du paquet | 2.65 |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-123 |
| 2 | |
| Forme de sonde | Gull-wing |
This BZT52C18-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 5 mA. Its maximum power dissipation is 370 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 18 V and a voltage tolerance of 6%. It is made in a single configuration.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

