Les plus consultées
STMicroelectronicsBTW69-600RGSilicon Controlled Rectifiers - SCRs
SCR 600V 50A(RMS) 610A 3-Pin(3+Tab) TOP Insulated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 1000(Min) | |
| 50 | |
| 1.3 | |
| 80 | |
| 610 | |
| 150 | |
| 600 | |
| 5 | |
| 1.9@100A | |
| 600 | |
| 32 | |
| 50 | |
| 0.01 | |
| 200 | |
| 1 | |
| 1680 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Installation | Through Hole |
| Hauteur du paquet | 12.85(Max) |
| Largeur du paquet | 4.6(Max) |
| Longueur du paquet | 15.5(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TOP Insulated |
| 3 |
It's easy to turn on this scr BTW69-600RG thyristor manufactured from STMicroelectronics by inducing a small current. This device has a surge current rating of 610 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
