STMicroelectronicsBTA26-800BWRGTRIACs

TRIAC 800V 25A(RMS) 260A 3-Pin(3+Tab) TOP Insulated Tube

By triggering a current you can turn on this triac BTA26-800BWRG thyristor manufactured from STMicroelectronics. This device has a surge current rating of 260 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.

8 728 pièces: Livraison en 2 jours

    Total$2.38Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2539+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Malaisie
      • In Stock: 8 728 pièces
      • Price: $2.3804

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.