BournsBIDW50N65TPuce IGBT

Trans IGBT Chip N-CH 650V 100A 416W 3-Pin(3+Tab) TO-247 Tube

Insulated Gate Bipolar Transistors (IGBTs)

The Bourns® IGBT discrete BID series combines technology from a MOS gate and a bipolar transistor, creating the right component for high voltage and high current applications. This device uses advanced Trench-Gate Field-Stop technology providing greater control of the dynamic characteristics while resulting in a lower Collector-Emitter Saturation Voltage (VCE(sat)) and fewer switching losses. In addition, this structure increases the robustness of the device and gives a lower RTH. The Bourns® IGBT solution is suitable for SMPS, UPS and PFC applications.



New in POWrFuse High-Power Fuses:

Bourns Model BID Series Insulated Gate Bipolar Transistors (IGBTs) New Product Brief

Bourns Model BID Series IGBT Product Guide

Meeting Higher Power Density & Efficiency Using Discrete IGBTs in Electrical Spot-Welding Applications Application Note

The Benefits of IGBT Switching Protection Using TVS and PTVS Diodes Application Note



Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Date Code:
    2242+
    Manufacturer Lead Time:
    16 semaines
    Country Of origin:
    Chine
    • Price: $2.326
    1. 3000+$2.326
    2. 4000+$2.302
    3. 5000+$2.279
    4. 6000+$2.257
    5. 10000+$2.234
    6. 15000+$2.225

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.