VishayBFC247076684Condensateur à film
Cap Film 0.68uF 63V PET 5% (7.2 X 4.5 X 9mm) Radial Wound 5mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.68uF | |
| 5% | |
| 40VAC|63VDC | |
| PET | |
| Radial Potted Type | |
| Wound | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 4.5 X 9 | |
| Straight | |
| -55 | |
| 125 | |
| Ammo | |
| 7.2(Max) | |
| 4.5(Max) | |
| 9(Max) | |
| 0.45 | |
| 0.5 | |
| 9(Max) |
This BFC247076684 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 9(Max) mm tall and 4.5(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.68uF. The BFC247076684 part has a radial termination style.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

