VishayBFC238350683Condensateur à film
Cap Film 0.068uF 1600V PP 5% (31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.068uF | |
| 5% | |
| 550VAC|1600VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 13 X 23 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 31(Max) | |
| 13(Max) | |
| 23(Max) | |
| 9.7 | |
| 0.8 | |
| 3.5 | |
| 23(Max) |
This pulse BFC238350683 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|550VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. Its capacitance value is 0.068uF. The BFC238350683 part has a radial termination style. This product is 31(Max) mm long, 23(Max) mm tall and 13(Max) mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

