VishayBFC238330333Condensateur à film

Cap Film 0.033uF 1000V PP 5% (17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose

This pulse BFC238330333 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|350VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. The BFC238330333 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.033uF. This product is 17.5(Max) mm long, 13.5(Max) mm tall and 7(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 750
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.8826
    1. 1+$0.8826
    2. 6000+$0.8085

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.