VishayBFC233921333Condensateur à film

Cap Film Suppression X2 0.033uF 630VDC/310VAC PP 20%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110°C Loose Automotive AEC-Q200

This interference suppression BFC233921333 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. This product is 12.5(Max) mm long, 10(Max) mm tall and 4(Max) mm deep. It has a tolerance of 20%. The BFC233921333 part has a radial termination style. Its capacitance value is 0.033uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.

Import TariffMay apply to this part

Total en stock: 6 169 pièces

Regional Inventory: 3 169

    Total$0.02Price for 1

    3 169 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2234+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Inde
      • In Stock: 3 169 pièces
      • Price: $0.0241
    • (1000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2523+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Inde
      • In Stock: 3 000 pièces
      • Price: $0.5856

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.