VishayBFC233920334Condensateur à film
Cap Film Suppression X2 0.33uF 630VDC/310VAC PP 20%( 17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 110°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.33uF | |
| 20% | |
| 310VAC|630VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 8.5 X 15 | |
| -55 | |
| 110 | |
| Loose | |
| 17.5(Max) | |
| 8.5(Max) | |
| 15(Max) | |
| 2.4 | |
| 0.8 | |
| 15(Max) |
This interference suppression BFC233920334 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. This product is 17.5(Max) mm long, 15(Max) mm tall and 8.5(Max) mm deep. The BFC233920334 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.33uF. It has a tolerance of 20%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

