VishayBFC233812154Condensateur à film
Cap Film Suppression X1 0.15uF 1000VDC/440VAC PP 20%( 26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.15uF | |
| 20% | |
| 440VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X1 | |
| 26 X 8.5 X 18 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 26(Max) | |
| 8.5(Max) | |
| 18(Max) | |
| 3.8 | |
| 0.8 | |
| 18(Max) |
This interference suppression BFC233812154 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 440 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.15uF. This product is 26(Max) mm long, 18(Max) mm tall and 8.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 20%. The BFC233812154 part has a radial termination style.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

