Diodes IncorporatedBCV49TADarlington BJT
Trans Darlington NPN 60V 0.5A 1500mW 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single Dual Collector | |
| 1 | |
| 60 | |
| 80 | |
| 10 | |
| 1.5@0.1mA@100mA | |
| 0.5 | |
| 0.1 | |
| 170 | |
| 1@0.1mA@100mA | |
| 2000@0.1mA@1V|4000@10mA@5V|10000@100mA@5V|2000@500mA@5V | |
| 1500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5 |
| Largeur du paquet | 2.5 |
| Longueur du paquet | 4.5 |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-89 |
| 4 | |
| Forme de sonde | Flat |
Thanks to Diodes Zetex's NPN BCV49TA Darlington transistor, you can easily amplify a current and output a much higher current gain value within your circuit. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 2000@0.1mA@1 V|4000@10mA@5V|10000@100mA@5V|2000@500mA@5V. It has a maximum collector emitter saturation voltage of 1@0.1mA@100mA V. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.5@0.1mA@100mA V. Its maximum power dissipation is 1500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

