SamtecBCS-107-L-S-PEEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Tube | |
| 17.78 | |
| 5.08 | |
| 7.44 | |
| TIGER CLAW™ | |
| 3.25 | |
| Through Hole |
Thanks to Samtec's socket strip BCS-107-L-S-PE header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. BCS-107-L-S-PE is housed in black liquid crystal polymer. This product is 17.78 mm long, 7.44 mm tall and 5.08 mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

