Diodes IncorporatedBCP5516TAGP BJT

Trans GP BJT NPN 60V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R

The versatility of this NPN BCP5516TA GP BJT from Diodes Zetex makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    40 semaines
    • Price: $0.0829
    1. 1000+$0.0829
    2. 2000+$0.0771
    3. 3000+$0.0738
    4. 5000+$0.0699
    5. 7000+$0.0673
    6. 10000+$0.0648
    7. 25000+$0.0595
    8. 50000+$0.0559
    9. 100000+$0.0531

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.