| Compliant | |
| EAR99 | |
| Active | |
| BAW56TT1G | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Tension inverse CC maximale (V) | 70 |
| Dual Common Anode | |
| 0.2 | |
| 0.5 | |
| 1.25@0.15A | |
| 2.5 | |
| 360 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75 mm |
| Largeur du paquet | 0.8 mm |
| Longueur du paquet | 1.6 mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-416 |
| 3 | |
| Forme de sonde | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode BAW56TT1G rectifier from ON Semiconductor. Its maximum power dissipation is 360 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual common anode configuration.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
