VishayBAW27-TAPRectifiers
Diode Small Signal Switching Si 75V 0.6A 2-Pin DO-35 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Tension inverse CC maximale (V) | 60 |
| Single | |
| 75 | |
| 0.6 | |
| 4 | |
| 1.25@0.4A | |
| 0.1 | |
| 500 | |
| 6 | |
| -65 | |
| 175 | |
| Ammo | |
| Automotive | |
| Diamètre | 1.7(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 3.9(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-35 |
| 2 | |
| Forme de sonde | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode BAW27-TAP rectifier from Vishay. Its maximum power dissipation is 500 mW. It is made in a single configuration. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.3 A. This rectifier has an operating temperature range of -65 °C to 175 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

