Micro Commercial ComponentsBAV23S-TPRectifiers
Diode Small Signal Switching 250V 0.225A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Switching Diode | |
| Tension inverse CC maximale (V) | 200 |
| Dual Series | |
| 250 | |
| 0.225 | |
| 9 | |
| 1.25@0.2A | |
| 0.1 | |
| 350 | |
| 50 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1(Max) |
| Largeur du paquet | 1.4(Max) |
| Longueur du paquet | 3.04(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
Switch from an AC voltage to a DC voltage using a small signal switching diode BAV23S-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual series configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 9 A, while its maximum continuous forward current is 0.225 A.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

