VishayBAT43W-E3-08Rectifiers
Diode Small Signal Schottky 30V 0.3A 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Tension inverse CC maximale (V) | 30 |
| Single | |
| 30 | |
| 0.3 | |
| 4 | |
| 1 | |
| 0.5@25V | |
| 350 | |
| 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Commercial | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.25(Max) |
| Largeur du paquet | 1.7(Max) |
| Longueur du paquet | 2.85(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-123 |
| 2 | |
| Forme de sonde | Gull-wing |
Converting from AC to DC is simple when using a small signal Schottky diode BAT43W-E3-08 rectifier from Vishay. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

