Infineon Technologies AGBAT1504WH6327XTSA1RF Diodes and Mixers
Diode RF Schottky 4V 100mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Dual Series | |
| SHF | |
| 0.41@0.01A | |
| 4 | |
| 0.35 | |
| 100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 110 | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.9(Max) |
| Largeur du paquet | 1.25 |
| Longueur du paquet | 2 |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-323 |
| 3 | |
| Forme de sonde | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAT1504WH6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 100 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its maximum continuous forward current is 0.11 A. It is made in a dual series configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

