Infineon Technologies AGBAS4005E6327HTSA1Rectifiers
Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Si | |
| Tension inverse CC maximale (V) | 40 |
| Dual Common Cathode | |
| 0.12 | |
| 0.2 | |
| 1@0.04A | |
| 1@30V | |
| 5 | |
| 250 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Installation | Surface Mount |
| Hauteur du paquet | 1(Max) mm |
| Largeur du paquet | 1.3 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAS4005E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 0.2 A, while its maximum continuous forward current is 0.12 A. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

