Diodes IncorporatedBAS40-04T-7-FRectifiers
Diode Schottky 40V 0.2A 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Tension inverse CC maximale (V) | 40 |
| Dual Series | |
| 40 | |
| 0.2 | |
| 0.6 | |
| 1@0.04A | |
| 0.2 | |
| 150 | |
| 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75 mm |
| Largeur du paquet | 0.8 mm |
| Longueur du paquet | 1.6 mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-523 |
| 3 | |
| Forme de sonde | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAS40-04T-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. It is made in a dual series configuration.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
