Cinch Connectivity SolutionsBACC45FN18-31P8HConnecteur circulaire
Conn Circular PIN 31 POS Crimp ST Flange Mount 31 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26500 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| 8 | |
| 1 | |
| 31 | |
| 31 | |
| PIN | |
| Crimp | |
| 18-31 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Anodize | |
| Black | |
| 7.5 | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 35.73 | |
| 34.11 | |
| 34.11 |
Need a solid cylindrical cable housing connection? Then this BACC45FN18-31P8H connector from Cinch Connectors is right for you. This RCP connector has 31 RCP contacts. It has a receptacle type gender. Its shell size is 18-31. It has a straight body orientation. This circular connector has an operating temperature of -55 to 200 °C. This product is 35.73 mm long, 34.11 mm tall and 34.11 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

