TDKB82498F3330JInducteur à montage en surface

Inductor RF Molded Wirewound 0.033uH 5% 250MHz 65Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R

Make any circuit look clean and compact using this chip B82498F3330J surface mount inductor from EPCOS. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. It has an inductance of 33n H. This product is 2.3 mm long, 1.4 mm tall and 1.7 mm deep. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.2G Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 110m Ohm.

Import TariffMay apply to this part

5 277 pièces: Livraison en 2 jours

    Total$0.23Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1841+
      Manufacturer Lead Time:
      9 semaines
      Minimum Of :
      1
      Maximum Of:
      5277
      Country Of origin:
      Hongrie
         
      • Price: $0.2275
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1841+
      Manufacturer Lead Time:
      9 semaines
      Country Of origin:
      Hongrie
      • In Stock: 5 277 pièces
      • Price: $0.2275

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.