TDKB82496C3569JInducteur à montage en surface
Inductor RF Laser Cut 0.0056uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.7A 0.15Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.0056u | |
| 5% | |
| 100M | |
| 0.7 | |
| 0.15 | |
| 14 | |
| 100M | |
| 6000M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
This chip B82496C3569J surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 5.6n H. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 150m Ohm. It has a tolerance of 5%. This device utilizes laser cut technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

