TDKB82496C3159AInducteur à montage en surface
Inductor RF Laser Cut 0.0015uH 0.3nH 100MHz 8Q-Factor Copper Plated Ceramic 1.5A 0.03Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.0015u | |
| 0.3nH | |
| 100M | |
| 1.5 | |
| 0.03 | |
| 8 | |
| 100M | |
| 13000M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
This chip B82496C3159A surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 13G Hz. It has an inductance of 1.5n H. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. This device utilizes laser cut technology. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 30m Ohm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

