Reduced Price
TDKB82479A1334MInducteur à montage en surface
Inductor Power Wirewound 330uH 20% 100KHz Ferrite 1A 0.56Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| B82479A1334M | |
| Automotive | Yes |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 330u | |
| 20% | |
| 100K | |
| 1 | |
| 1.9 | |
| 0.56 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 18.54 | |
| Surface Mount | |
| 15.24 | |
| 7.11 |
This power B82479A1334M surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz. This product is 18.54 mm long, 7.11 mm tall and 15.24 mm deep. This device utilizes wirewound technology. It has an inductance of 330u H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 560m Ohm. It has a tolerance of 20%.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

