TDKB82477G2103MInducteur à montage en surface
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 4A 0.025Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 1K | |
| 4 | |
| 0.025 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 6 |
Use this power B82477G2103M surface mount inductor from EPCOS to make any circuit look clean and compact. This SMD inductor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 1K Hz. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 4 A with a maximum resistance of 25m Ohm. This device utilizes wirewound technology. This product is 12.3 mm long, 6 mm tall and 12.3 mm deep. It has a tolerance of 20%.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

