TDKB82464P4103M000Inducteur à montage en surface
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.4A 0.03Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 3.4 | |
| 3.5 | |
| 0.03 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power B82464P4103M000 surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 3.4 A with a maximum resistance of 30m Ohm. It has a tolerance of 20%. It has an inductance of 10u H. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

