Reduced Price
TDKB82464A4224KInducteur à montage en surface
Inductor Power Wirewound 220uH 10% 100KHz Ferrite 0.69A 0.61Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Ferrite | |
| 220u | |
| 10% | |
| 100K | |
| 0.69 | |
| 0.85 | |
| 0.61 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power B82464A4224K surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes wirewound technology. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. Its test frequency is 100K Hz. It has an inductance of 220u H. This SMD inductor has a maximum DC current of 690m A with a maximum resistance of 610m Ohm. It has a tolerance of 10%.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

