TDKB82422T1102KInducteur à montage en surface
Inductor General Purpose Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.4A 0.6Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 1u | |
| 10% | |
| 7.96M | |
| 0.4 | |
| 0.4 | |
| 0.6 | |
| 30 | |
| 7.96M | |
| 300M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this general purpose chip B82422T1102K surface mount inductor from EPCOS is perfect for you! This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 600m Ohm. It has an inductance of 1u H. This device is made with wirewound technology. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. It has a tolerance of 10%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 300M Hz.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

