TDKB82144A2223KInducteur plombé
RF Choke Drum Core 22uH 10% 100KHz 50Q-Factor Ferrite 1.1A 0.35Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 22u | |
| 10% | |
| 100K | |
| 1.1 | |
| 1.1 | |
| 0.35 | |
| 50 | |
| 2.52M | |
| 12M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| 14.8 |
If you need a convenient and easily removable inductor for your electrical design then consider this rf choke B82144A2223K leaded inductor from EPCOS. This product is 14.8 mm long with a diameter of 5.2 mm. It has a tolerance of 10%. It has an inductance of 22u H. This device utilizes drum core technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12M Hz. This leaded inductor has a maximum DC current of 1.1 A with a maximum resistance of 350m Ohm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.