TDKB78108S1473JInducteur plombé
RF Choke Drum Core 47uH 5% 100KHz 45Q-Factor Ferrite 0.45A 1.1Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 47u | |
| 5% | |
| 100K | |
| 0.45 | |
| 0.45 | |
| 1.1 | |
| 45 | |
| 2.52M | |
| 7.5M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
Your electrical design will benefit from this rf choke B78108S1473J leaded inductor from EPCOS. It has a tolerance of 5%. This device is made with drum core technology. This product is 11.5 mm long with a diameter of 4 mm. This leaded inductor has a maximum DC current of 450m A with a maximum resistance of 1.1 Ohm. It has an inductance of 47u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7.5M Hz.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

