TDKB78108S1102KInducteur plombé
RF Choke Drum Core 1uH 10% 1MHz 55Q-Factor Ferrite 1.2A 0.16Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 1u | |
| 10% | |
| 1M | |
| 1.2 | |
| 1.2 | |
| 0.16 | |
| 55 | |
| 7.96M | |
| 205M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
This rf choke B78108S1102K leaded inductor from EPCOS is available for both power applications and RF applications. It has an inductance of 1u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 205M Hz. This product is 11.5 mm long with a diameter of 4 mm. This leaded inductor has a maximum DC current of 1.2 A with a maximum resistance of 160m Ohm. This device is made with drum core technology. It has a tolerance of 10%.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

