| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 150 | |
| 5.6 | |
| 1 | |
| 0.6 | |
| -40 | |
| 85 | |
| 0402 | |
| Tape and Reel | |
| 1.15 | |
| 0.6 | |
| 0.6 | |
| Surface Mount |
A nonlinear resistor this B72590D0050H160 MOV manufactured from EPCOS will change resistance. This device's clamping current is 1 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.6pF. This varistor has a voltage of 150 V. The maximum DC voltage rating is 5.6 VDC. This product is 1.15 mm long, 0.6 mm tall and 0.6 mm deep. This device is made with multilayer technology.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

