| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Metal Oxide | |
| 82 | |
| 50 | |
| 65 | |
| 135 | |
| 10% | |
| 100 | |
| 6500 | |
| 3800 | |
| 27 | |
| -40 | |
| 105 | |
| Bulk | |
| 21.5 | |
| 4.3 | |
| 25.5 | |
| 2.7 to 15.7 | |
| Radial | |
| Through Hole | |
| 10 |
When different voltages are applied to this B72220S0500K101 MOV from EPCOS will change resistance. This device's clamping current is 100 A and clamping voltage is 135 V. This part has a pitch of 10 mm. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. Its capacitance value is 0.0038uF. Its tolerance voltage is 10%. This product is 25.5 mm tall and 4.3 mm deep with a diameter of 21.5 mm. This varistor has a voltage of 82 V. This device is made with metal oxide technology.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

