| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 275 | |
| 350 | |
| 710 | |
| 10% | |
| 25 | |
| 3500 | |
| 315 | |
| 60 | |
| -40 | |
| 105 | |
| Bulk | |
| 12 | |
| 5.9 | |
| 16 | |
| Radial | |
| Through Hole | |
| 7.5 |
When different voltages are applied to this B72210P2271K101 MOV from EPCOS will change resistance. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 710 V. Its maximum surge current is 3500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This device is made with metal oxide technology. This product is 16 mm tall and 5.9 mm deep with a diameter of 12 mm. Its capacitance value is 315pF. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This varistor has a voltage of 430 V.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

