AmphenolB6252HA-NPP3G-50Raccordement FR

Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel

Protect your RF cable with this bnc B6252HA-NPP3G-50 RF connector manufactured from Amphenol, it will help get you an uninterrupted RF signal. This connector's body is plated in nickel over copper. It has a receptacle type gender. It has a right angle body orientation. It has an operating frequency of 0 to 4G Hz. This product is 35.3 mm long, 15.88 mm tall and 14.4 mm deep. It uses the solder termination method.

1 000 pièces: Livraison en 2 jours

    Total$3,956.60Price for 1000

    • (1000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2603+
      Manufacturer Lead Time:
      12 semaines
      • In Stock: 1 000 pièces
      • Price: $3.9566

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.