TDKB57861S0502F040Thermistances
Thermistor NTC 5K Ohm 1% 2-Pin Wire 3988K >= -3.5 Bulk Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.4%/K | |
| 15 | |
| 15 to 40 | |
| 3988 | |
| 3850 to 4100 | |
| ±1% | |
| -55 | |
| 155 | |
| 5000 | |
| 1500 to 6000 | |
| ±1 | |
| < ±2 | |
| 60m | |
| Temperature Measurement | |
| 44 | |
| Bulk | |
| 2.41(Max) | |
| 6.5(Max) | |
| Wire | |
| Through Hole |
A cheap and effective way to measure temperature, this B57861S0502F040 thermistor from EPCOS belongs in your design. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.5(Max) mm tall with a diameter of 2.41(Max) mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

