TDKB57541G1103FThermistances
Thermistor NTC 10K Ohm 1% 2-Pin Wire 3478K >= -3.5 Bulk Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| >= -3.5 | |
| 3.8%/K | |
| 4 | |
| < 5 | |
| 3478 | |
| 3400 to 3600 | |
| -55 | |
| 200 | |
| 10000 | |
| 6000 to 25000 | |
| ±1 | |
| < ±2 | |
| 18m | |
| Temperature Measurement | |
| 45 | |
| Bulk | |
| 1.4(Max) | |
| 5(Max) | |
| Wire | |
| Through Hole |
Sample accurate temperature measurements by adopting this B57541G1103F thermistor manufactured by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5(Max) mm tall with a diameter of 1.4(Max) mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.