JST ManufacturingB3P-VH(LF)(SN)Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Box

Thanks to JST Corporation's wire to board B3P-VH (LF)(SN) header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 3 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. It has a maximum voltage rating of 250 VDC|250VAC. Its pitch is 3.96 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 10 A. It uses the solder termination method. B3P-VH (LF)(SN) is housed in white polyamide 6/6. This product is 11.82 mm long, 10.9 mm tall and 8.5 mm deep. This connector has an operating temperature of -25 to 85 °C.

18 098 pièces: Livraison en 2 jours

    Total$0.09Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2518+
      Manufacturer Lead Time:
      27 semaines
      • In Stock: 18 098 pièces
      • Price: $0.0878

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.