TDKB32522C475JCondensateur à film
Cap Film 4.7uF 63V PET 5%( 18 X 7 X 12.5mm) Radial Stacked 15mm 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 4.7uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| High Pulse Strength | |
| Stacked | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 7 X 12.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 18(Max) | |
| 7(Max) | |
| 12.5(Max) | |
| 2.5 | |
| 0.8 | |
| 6 | |
| 12.5(Max) |
This B32522C475J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. This product is 18(Max) mm long, 12.5(Max) mm tall and 7(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 4.7uF. It has a tolerance of 5%. The B32522C475J part has a radial termination style.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

