AbraconAWCCA-50N50H40-C01-BWireless Charging Coils

Wireless Charging Coil Receiver/Transmitter 24uH 10% 100KHz 5.7A 0.072OhmDCR 165Q-Factor Through Hole

Use this wireless charging transmitting or receiving coil AWCCA-50N50H40-C01-B leaded inductor from Abracon Corporation to resist changes in electric current in an electronic circuit. This leaded inductor has an operating temperature range of -25 °C to 85 °C. It has a tolerance of 10%. This device utilizes wirewound technology. This product is 51 mm long, 51 mm tall and 4.5 mm deep. It has an inductance of 24u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.9M Hz. This leaded inductor has a maximum DC current of 5.7(Typ) A with a maximum resistance of 72m(Typ) Ohm.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.