AbraconAWCCA-48R32H11-C01-BWireless Charging Coils
Wireless Charging Coil Receiver 10.5uH 10% 100KHz 2.6A 0.16OhmDCR 23Q-Factor Through Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| 10.5u | |
| 10 | |
| 0.16(Typ) | |
| 100K | |
| 2.6 | |
| 15 | |
| 11M | |
| -40 | |
| 85 | |
| Through Hole | |
| 48.5 | |
| 32.5 | |
| 1.5 |
This wireless charging receiving coil AWCCA-48R32H11-C01-B leaded inductor from Abracon Corporation resists changes in electric current passing through it. This leaded inductor has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has an inductance of 10.5u H. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 2.6(Typ) A with a maximum resistance of 190m(Typ) Ohm. This device is made with wirewound technology. This product is 32.5 mm long, 48.5 mm tall and 1.2 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M Hz.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

