Diodes IncorporatedAPX812-29UG-7Supervisory Circuits

Processor Supervisor 2.93V 1 Active High/Push-Pull 4-Pin SOT-143 T/R

This APX812-29UG-7 microprocessor supervisory circuit from Diodes Zetex works to keep your circuit safe if something happens to your main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.98 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V.

Import TariffMay apply to this part

3 000 pièces: Prêt à être expédié le lendemain

    Total$99.96Price for 1107

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2237+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 3 000 pièces
      • Price: $0.0903

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.