Diodes IncorporatedAP66300FVBW-13 | Synchronous Buck ConverterConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 3.8V to 60V Synchronous Step Down Single-Out 0.8V to 50V 3A 16-Pin UQFN EP T/R
The AP66300 is an adjustable switching frequency, internally compensated, synchronous DC-DC buck converter.
The AP66200 and AP66300 are 2A/3A, synchronous buck converters with a wide input voltage range of 3.8V to 60V. The device fully integrates a 185mΩ high-side power MOSFET and an 80mΩ low-side power MOSFET to provide highly efficient step-down DC-DC conversion. This efficiency is further enhanced using the bias feature, which converts power as high as 95% and makes the AP66200 and AP66300 well suited for point-of-load (PoL) applications.
They minimize external component count by adopting peak current mode control, along with integrated loop compensation network.
Both devices have an adjustable switching frequency, up to 2.5MHz, that can also be synchronized to an external clock. Their synchronization pin is multifunctional and allows the control to operate in PFM for high light-load efficiency or PWM for low output ripple. Other features include adjustable soft-start to reduce inrush current, and tracking for power sequencing.
The AP66200 and AP66300 designs are optimized for reducing electromagnetic interference (EMI). The devices simplify board layout and reduce space requirements with their high level of integration and minimal need for external components, making them ideal for distributed power architectures.
They are available in the U-QFN4040-16/SWP (Type UXB) package.
The DIODES Advantage
The AP66200 and AP66300 provide high-efficiency DC-DC conversion for industrial applications and solar panels.
- Wide 3.8V to 60V Input Voltage Range
- Particularly suited for the industrial voltage range
- High Switching Frequency from 300kHz to 2.5MHz
- Delivers high efficiency and reduced footprint solutions
- Low (43μA) Quiescent Current (IQ) and 2.2μA Shutdown Current
- Enables systems to improve high light-load efficiency
- Enhanced Efficiency Mode Feature
- Reduces internal power dissipation up to 550mW
- Selectable Operation Modes: PFM/PWM
- Pulse frequency modulation increases light-load efficiency; pulse width modulation supports low output voltage ripple
- Programmable Soft-Start with Tracking
- Reduced inrush current with various tracking capabilities (Sequential, Ratiometric, or Absolute)
- Tight VREF Tolerance
- ±1% across industrial temperatures
Applications
- General-purpose point-of-load DC/DC power conversion
- Telecommunication systems
- Distributed power supplies
- Home audio devices
- Consumer electronics
- Network supplies
- FPGA, DSP, and ASIC supplies
- Solar panels
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300 to 2500 | |
| Yes | |
| 1 | |
| 0.8 to 50 | |
| 3 | |
| 3.8 | |
| 60 | |
| 3.8 to 60 | |
| 43 | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.58 |
| Largeur du paquet | 4 |
| Longueur du paquet | 4 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | UQFN EP |
| 16 |
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

