Diodes IncorporatedAP65400SP-13Convertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 4.75V to 18V Synchronous Step Down Single-Out 0.8V to 16V 4A 8-Pin SO EP T/R

Adjust the voltage level of your devices with this step down AP65400SP-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 4 A. It only needs a voltage of at least 4.75 V while not exceeding 18 V to effectively power your circuit. With an adjustable output that has a voltage of 0.8 to 16 V, this is power management at its best. This converter is 96 % efficient. It has a switching frequency of 300 to 380 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.