AMDAM186ER-33KC/WMicrocontrollers - MCUs

MCU 16-bit CISC 3.3V 100-Pin PQFP

Want to centralize your components to one device? Look no further use this AM186ER-33KC\W microcontroller manufactured by AMD (Advanced Micro Devices). This microcontroller has a minimum operating temperature of 0 °C and a maximum of 100 °C. It has a maximum clock speed of 33 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor. It has romless program memory.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.